Image for 0191410096 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0191410096

DigiKey Part Number
900-0191410096-ND
Manufacturer
Manufacturer Product Number
0191410096
Description
SPADE KRIMPTITE (M-1116-02)
Customer Reference
Detailed Description
2 Stud Spade Terminal Connector Crimp 24-26 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Obsolete
Terminal Type
Standard
Stud/Tab Size
2 Stud
Width - Outer Edges
-
Length - Overall
-
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
24-26 AWG
Insulation
Non-Insulated
Features
-
Color
-
Contact Finish
Tin
Contact Material
-
Insulation Diameter
-
Material - Insulation
-
Length - Ring Center to Termination
-
Length - Termination
-
Tongue Inside Opening
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.