
2600002-1 | |
|---|---|
DigiKey Part Number | 1734-2600002-1-ND |
Manufacturer | |
Manufacturer Product Number | 2600002-1 |
Description | SHELL 18 RECEPTACLE JAM NUT |
Customer Reference | |
Detailed Description | Connector Hex Nut 18 Black |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Accessory Type | Hex Nut | |
For Use With/Related Products | Receptacle Connectors | |
Shell Size - Insert | 18 | |
Material | Polybutylene Terephthalate (PBT) | |
Features | - | |
Color | Black |

