Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 8 | |
Pitch | 0.039" (1.00mm) | |
Length | 3.000" (76.20mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on One Side, Bottom on Other, Backers on Both Sides | |
Base Product Number |










