0082286061 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


3M
In Stock: 5 396
Unit Price: R50,39000
Datasheet
Flat Ribbon Cable Gray 6 Conductors 0.100" (2.54mm) Flat Cable 100.0' (30.48m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0082286061

DigiKey Part Number
WM17374-ND
Manufacturer
Manufacturer Product Number
0082286061
Description
CBL RIBN 6COND 0.1 GRAY 100'
Customer Reference
Detailed Description
Flat Ribbon Cable Gray 6 Conductors 0.100" (2.54mm) Flat Cable 100.0' (30.48m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket Color
Mfr
Ribbon Thickness
0.041" (1.04mm)
Series
Ribbon Width
0.600" (15.24mm)
Packaging
Bulk
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC)
Part Status
Obsolete
Voltage
300 V
Cable Type
Flat Cable
Operating Temperature
-20°C ~ 105°C
Number of Conductors
6
Ratings
UL E61522
Pitch
Features
Zippable
Length
100.0' (30.48m)
Conductor Material
Copper, Topcoat
Wire Gauge
28 AWG
First Conductor Mark
Black
Conductor Strand
7 Strands / 36 AWG
Base Product Number
Shielding
Unshielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
8125/06 1003M5 396ML06G-100-NDR50,39000Similar
Obsolete
Marketplace Stock: 5 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

5In Stock
Ships from WEC