Flat Ribbon Cable Gray 26 Conductors 0.050" (1.27mm) Flat Cable 100.0' (30.48m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0082285726

DigiKey Part Number
900-0082285726-ND
Manufacturer
Manufacturer Product Number
0082285726
Description
CBL RIBN 26COND 0.05 GRAY 100'
Customer Reference
Detailed Description
Flat Ribbon Cable Gray 26 Conductors 0.050" (1.27mm) Flat Cable 100.0' (30.48m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Mfr
Jacket Color
Series
Ribbon Thickness
0.035" (0.89mm)
Packaging
Bulk
Ribbon Width
1.300" (33.02mm)
Part Status
Obsolete
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC)
Cable Type
Flat Cable
Voltage
300 V
Number of Conductors
26
Operating Temperature
-20°C ~ 105°C
Pitch
Ratings
UL E61522
Length
100.0' (30.48m)
Conductor Material
Copper, Tinned
Wire Gauge
28 AWG
First Conductor Mark
Black
Conductor Strand
7 Strands / 36 AWG
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
Marketplace Stock: 2 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

2In Stock
Ships from WEC