
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Pin or Socket | Socket | |
Wire Gauge | 24-30 AWG | |
Contact Termination | Crimp | |
Contact Material | Brass | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |


