
LFCG-1575+ | |
|---|---|
DigiKey Part Number | 3157-LFCG-1575+TR-ND - Tape & Reel (TR) 3157-LFCG-1575+CT-ND - Cut Tape (CT) 3157-LFCG-1575+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LFCG-1575+ |
Description | CER FILTER 1.85GHZ LOW PASS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1.85GHz Frequency Low Pass RF Filter (Radio Frequency) Bandwidth 1.8dB 0805 (2012 Metric), 8 PC Pad |
Datasheet | Datasheet |
EDA/CAD Models | LFCG-1575+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 1.85GHz | |
Filter Type | Low Pass | |
Insertion Loss | 1.8dB | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric), 8 PC Pad | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height (Max) | 0.037" (0.95mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R230,72000 | R230,72 |
| 20 | R112,51950 | R2 250,39 |
| 50 | R107,88160 | R5 394,08 |
| 100 | R100,82400 | R10 082,40 |
| 200 | R91,54820 | R18 309,64 |
| 500 | R82,27238 | R41 136,19 |
| 1 000 | R68,76197 | R68 761,97 |
| 2 000 | R64,78950 | R129 579,00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | R55,25189 | R221 007,56 |








