
HFHK-5500+ | |
|---|---|
DigiKey Part Number | 3157-HFHK-5500+TR-ND - Tape & Reel (TR) 3157-HFHK-5500+CT-ND - Cut Tape (CT) 3157-HFHK-5500+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HFHK-5500+ |
Description | LTCC SMT HPF, 6 - 16.5 GHZ |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 11.25GHz Center Frequency High Pass RF Filter (Radio Frequency) 10.5GHz Bandwidth 1.9dB 3-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 11.25GHz Center | |
Bandwidth | 10.5GHz | |
Filter Type | High Pass | |
Ripple | - | |
Insertion Loss | 1.9dB | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD, No Lead | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height (Max) | 0.048" (1.23mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R502,44000 | R502,44 |
| 10 | R452,29600 | R4 522,96 |
| 20 | R406,92550 | R8 138,51 |
| 50 | R366,19280 | R18 309,64 |
| 100 | R334,48870 | R33 448,87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | R285,13094 | R142 565,47 |

