
HFCN-7150+ | |
|---|---|
DigiKey Part Number | 3157-HFCN-7150+TR-ND - Tape & Reel (TR) 3157-HFCN-7150+CT-ND - Cut Tape (CT) 3157-HFCN-7150+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HFCN-7150+ |
Description | CER FILTER 9.45GHZ HIGH PASS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 9.45GHz Center High Pass Ceramic Filter 3.1 GHz 50Ohm 6-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | HFCN-7150+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 9.45GHz Center | |
Impedance | 50Ohm | |
Bandwidth | 3.1 GHz | |
Insertion Loss | - | |
Filter Type | High Pass | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height (Max) | 0.042" (1.07mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R223,16000 | R223,16 |
| 20 | R82,87750 | R1 657,55 |
| 50 | R75,21480 | R3 760,74 |
| 100 | R70,17350 | R7 017,35 |
| 200 | R64,52735 | R12 905,47 |
| 500 | R59,68814 | R29 844,07 |
| 1 000 | R58,87617 | R58 876,17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | R50,21058 | R150 631,74 |








