
BFCN-5750+ | |
|---|---|
DigiKey Part Number | 3157-BFCN-5750+TR-ND - Tape & Reel (TR) 3157-BFCN-5750+CT-ND - Cut Tape (CT) 3157-BFCN-5750+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BFCN-5750+ |
Description | CER FILTER 5.75GHZ BAND PASS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 5.75GHz Center Band Pass Ceramic Filter 200 MHz 50Ohm 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 5.75GHz Center | |
Impedance | 50Ohm | |
Bandwidth | 200 MHz | |
Insertion Loss | 2.5dB | |
Filter Type | Band Pass | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height (Max) | 0.041" (1.04mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R251,22000 | R251,22 |
| 20 | R110,90650 | R2 218,13 |
| 50 | R105,86520 | R5 293,26 |
| 100 | R100,62240 | R10 062,24 |
| 200 | R88,92760 | R17 785,52 |
| 500 | R86,30568 | R43 152,84 |
| 1 000 | R86,12890 | R86 128,90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | R73,40038 | R220 201,14 |








