3.115GHz Center Band Pass Ceramic Filter 850 MHz 50Ohm 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BFCN-3115+

DigiKey Part Number
3157-BFCN-3115+TR-ND - Tape & Reel (TR)
3157-BFCN-3115+CT-ND - Cut Tape (CT)
3157-BFCN-3115+DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BFCN-3115+
Description
CER FILTER 3.115GHZ BAND PASS
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
3.115GHz Center Band Pass Ceramic Filter 850 MHz 50Ohm 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mini-Circuits
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency
3.115GHz Center
Impedance
50Ohm
Bandwidth
850 MHz
Insertion Loss
3dB
Filter Type
Band Pass
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height (Max)
0.037" (0.94mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 166
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R251,22000R251,22
20R110,90650R2 218,13
50R105,86520R5 293,26
100R100,62240R10 062,24
200R88,92760R17 785,52
500R86,30568R43 152,84
1 000R86,12890R86 128,90
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000R73,40038R220 201,14
Manufacturers Standard Package