1.802GHz Center Band Pass Ceramic Filter 920 MHz 50Ohm 1206 (3216 Metric), 4 PC Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BFCN-1801+

DigiKey Part Number
3157-BFCN-1801+TR-ND - Tape & Reel (TR)
3157-BFCN-1801+CT-ND - Cut Tape (CT)
3157-BFCN-1801+DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BFCN-1801+
Description
CER FILTER 1.802GHZ BAND PASS
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1.802GHz Center Band Pass Ceramic Filter 920 MHz 50Ohm 1206 (3216 Metric), 4 PC Pad
Datasheet
 Datasheet
EDA/CAD Models
BFCN-1801+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mini-Circuits
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency
1.802GHz Center
Impedance
50Ohm
Bandwidth
920 MHz
Insertion Loss
3dB
Filter Type
Band Pass
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric), 4 PC Pad
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height (Max)
0.055" (1.40mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 796
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R228,53000R228,53
20R100,82400R2 016,48
50R96,18600R4 809,30
100R91,54820R9 154,82
200R84,69215R16 938,43
500R82,27272R41 136,36
1 000R82,01528R82 015,28
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000R69,97191R209 915,73
Manufacturers Standard Package