New at DigiKey
Image for ANNEQ-50K+ is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ANNEQ-50K+

DigiKey Part Number
3157-ANNEQ-50K+-ND
Manufacturer
Manufacturer Product Number
ANNEQ-50K+
Description
TERM / QK 2.92MM-M/ 40GHZ ROHS
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Terminator Coax Connector Plug, Male Pin 2.92mm 50 Ohms
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mini-Circuits
Series
-
Packaging
Box
Part Status
Active
Connector Style
2.92mm
Connector Type
Plug, Male Pin
Frequency - Max
40 GHz
Impedance
50 Ohms
Mounting Type
Free Hanging, Cap
Body Finish
-
Contact Material
-
Contact Finish
-
Features
-
Body Material
-
Dielectric Material
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in ZAR
Box
QuantityUnit PriceExt Price
10R6 928,03700R69 280,37
Manufacturers Standard Package