Image for ANNEF-50E+ is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ANNEF-50E+

DigiKey Part Number
3157-ANNEF-50E+-ND
Manufacturer
Manufacturer Product Number
ANNEF-50E+
Description
TERM /1.85MM-F / 65GHZ 1W ROHS
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Terminator Coax Connector Jack, Female Socket 1.85mm 50 Ohms
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mini-Circuits
Series
-
Packaging
Bulk
Part Status
Active
Connector Style
1.85mm
Connector Type
Jack, Female Socket
Frequency - Max
65 GHz
Impedance
50 Ohms
Mounting Type
Free Hanging, Cap
Body Finish
-
Contact Material
Beryllium Copper
Contact Finish
-
Features
-
Body Material
Stainless Steel
Dielectric Material
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in ZAR
Bulk
QuantityUnit PriceExt Price
10R9 624,47400R96 244,74
Manufacturers Standard Package