New at DigiKey
9GHz Center Frequency Band Pass RF Filter (Radio Frequency) 1.6GHz Bandwidth 2.5dB 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ABF-9G+

DigiKey Part Number
3157-ABF-9G+TR-ND - Tape & Reel (TR)
3157-ABF-9G+CT-ND - Cut Tape (CT)
3157-ABF-9G+DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ABF-9G+
Description
THIN FILM BPF, 8200-9800 MHZ
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
9GHz Center Frequency Band Pass RF Filter (Radio Frequency) 1.6GHz Bandwidth 2.5dB 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mini-Circuits
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency
9GHz Center
Bandwidth
1.6GHz
Filter Type
Band Pass
Ripple
-
Insertion Loss
2.5dB
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Size / Dimension
0.320" L x 0.220" W (8.13mm x 5.59mm)
Height (Max)
0.085" (2.15mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R2 068,07000R2 068,07
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
100R1 763,21520R176 321,52
Manufacturers Standard Package