8.075GHz Center Frequency Band Pass RF Filter (Radio Frequency) 650MHz Bandwidth 2.7dB 3-SMD Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ABF-8R075G+

DigiKey Part Number
3157-ABF-8R075G+TR-ND - Tape & Reel (TR)
3157-ABF-8R075G+CT-ND - Cut Tape (CT)
3157-ABF-8R075G+DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ABF-8R075G+
Description
RF FILTER BANDPASS 8.075GHZ 3SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
8.075GHz Center Frequency Band Pass RF Filter (Radio Frequency) 650MHz Bandwidth 2.7dB 3-SMD Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mini-Circuits
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency
8.075GHz Center
Bandwidth
650MHz
Filter Type
Band Pass
Ripple
-
Insertion Loss
2.7dB
Mounting Type
Surface Mount
Package / Case
3-SMD Module
Size / Dimension
0.320" L x 0.220" W (8.13mm x 5.59mm)
Height (Max)
0.090" (2.29mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R2 491,36000R2 491,36
10R2 242,12400R22 421,24
20R2 119,33750R42 386,75
50R2 050,12500R102 506,25
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500R1 747,68456R873 842,28
Manufacturers Standard Package