7.75GHz Center Frequency Band Pass RF Filter (Radio Frequency) 2.9GHz Bandwidth 2.5dB 3-SMD Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ABF-7R75G+

DigiKey Part Number
3157-ABF-7R75G+TR-ND - Tape & Reel (TR)
3157-ABF-7R75G+CT-ND - Cut Tape (CT)
3157-ABF-7R75G+DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ABF-7R75G+
Description
RF FILTER BAND PASS 7.75GHZ 3SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
7.75GHz Center Frequency Band Pass RF Filter (Radio Frequency) 2.9GHz Bandwidth 2.5dB 3-SMD Module
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mini-Circuits
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency
7.75GHz Center
Bandwidth
2.9GHz
Filter Type
Band Pass
Ripple
-
Insertion Loss
2.5dB
Mounting Type
Surface Mount
Package / Case
3-SMD Module
Size / Dimension
0.320" L x 0.220" W (8.13mm x 5.59mm)
Height (Max)
0.090" (2.29mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 145
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R2 626,13000R2 626,13
10R2 387,32700R23 873,27
20R2 243,93900R44 878,78
50R2 196,15840R109 807,92
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500R1 872,30404R936 152,02
Manufacturers Standard Package