
ABF-15R75G+ | |
|---|---|
DigiKey Part Number | 3157-ABF-15R75G+TR-ND - Tape & Reel (TR) 3157-ABF-15R75G+CT-ND - Cut Tape (CT) 3157-ABF-15R75G+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABF-15R75G+ |
Description | RF FILTER BAND PASS 15.8GHZ 3SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 15.8GHz Center Frequency Band Pass RF Filter (Radio Frequency) 13.25GHz Bandwidth 3dB 3-SMD Module |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 15.8GHz Center | |
Bandwidth | 13.25GHz | |
Filter Type | Band Pass | |
Ripple | - | |
Insertion Loss | 3dB | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD Module | |
Size / Dimension | 0.320" L x 0.220" W (8.13mm x 5.59mm) | |
Height (Max) | 0.090" (2.29mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R2 148,39000 | R2 148,39 |
| 10 | R2 086,11600 | R20 861,16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | R1 712,39784 | R856 198,92 |


