
ABF-11R5G+ | |
|---|---|
DigiKey Part Number | 3157-ABF-11R5G+TR-ND - Tape & Reel (TR) 3157-ABF-11R5G+CT-ND - Cut Tape (CT) 3157-ABF-11R5G+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABF-11R5G+ |
Description | RF FILTER BAND PASS 11.4GHZ 3SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 11.4GHz Center Frequency Band Pass RF Filter (Radio Frequency) 3.6GHz Bandwidth 2.5dB 3-SMD Module |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 11.4GHz Center | |
Bandwidth | 3.6GHz | |
Filter Type | Band Pass | |
Ripple | - | |
Insertion Loss | 2.5dB | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD Module | |
Size / Dimension | 0.320" L x 0.220" W (8.13mm x 5.59mm) | |
Height (Max) | 0.090" (2.29mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R2 028,91000 | R2 028,91 |
| 10 | R1 909,60700 | R19 096,07 |
| 20 | R1 901,52400 | R38 030,48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | R1 621,05230 | R810 526,15 |





