
2617-0-01-34-00-00-03-0 | |
|---|---|
DigiKey Part Number | ED11457-ND |
Manufacturer | |
Manufacturer Product Number | 2617-0-01-34-00-00-03-0 |
Description | PIN PRESS FIT SOLDERLESS .018 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | PC Pin Terminal Connector Through Hole Gold 0.044" (1.12mm) Dia |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | PC Pin | |
Terminal Style | Single End | |
Pin Size - Above Flange | 0.044" (1.12mm) Dia | |
Pin Size - Below Flange | 0.020" (0.51mm) Dia | |
Length - Above Flange | 0.077" (1.96mm) | |
Length - Below Flange | 0.119" (3.02mm) | |
Length - Overall | 0.227" (5.77mm) | |
Flange Diameter | 0.055" (1.40mm) | |
Mounting Hole Diameter | 0.040" (1.02mm) | |
Mounting Type | Through Hole | |
Termination | Press-Fit | |
Insulation | Non-Insulated | |
Board Thickness | - | |
Contact Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Material - Insulation | - | |
Insulation Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R24,53000 | R24,53 |
| 10 | R20,77000 | R207,70 |
| 25 | R19,47240 | R486,81 |
| 50 | R18,53820 | R926,91 |
| 100 | R17,65260 | R1 765,26 |
| 250 | R16,54588 | R4 136,47 |
| 500 | R15,75610 | R7 878,05 |
| 1 000 | R15,00396 | R15 003,96 |
| 3 000 | R13,88520 | R41 655,60 |

