
HoK1528-45-LX | |
|---|---|
DigiKey Part Number | 5705-HoK1528-45-LX-ND |
Manufacturer | |
Manufacturer Product Number | HoK1528-45-LX |
Description | RES 0.045 OHM 5% RADIAL |
Customer Reference | |
Detailed Description | 45 mOhms ±5% 3.5W Through Hole Resistor Radial Current Sense, Flame Proof, Moisture Resistant, Non-Inductive, Pulse Withstanding, Safety Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, Flame Proof, Moisture Resistant, Non-Inductive, Pulse Withstanding, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 1.102" L x 0.394" W (28.00mm x 10.00mm) | |
Height - Seated (Max) | 0.787" (20.00mm) | |
Number of Terminations | 2 |
| Bulk: | 4000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | R6,57050 | R131,41 |
| 100 | R5,90830 | R590,83 |
| 500 | R5,24150 | R2 620,75 |
| 1 000 | R4,79721 | R4 797,21 |
| 5 000 | R4,35291 | R21 764,55 |

