
HoK0805-23-U | |
|---|---|
DigiKey Part Number | 5705-HoK0805-23-U-ND |
Manufacturer | |
Manufacturer Product Number | HoK0805-23-U |
Description | RES 0.023 OHM 5% RADIAL |
Customer Reference | |
Detailed Description | 23 mOhms ±5% 0.145W Through Hole Resistor Radial Current Sense, Flame Proof, Moisture Resistant, Non-Inductive, Pulse Withstanding, Safety Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, Flame Proof, Moisture Resistant, Non-Inductive, Pulse Withstanding, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.197" L x 0.492" W (5.00mm x 12.50mm) | |
Height - Seated (Max) | 0.492" (12.50mm) | |
Number of Terminations | 2 |
| Bulk: | 1000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | R0,63900 | R6,39 |
| 50 | R0,60160 | R30,08 |
| 100 | R0,56130 | R56,13 |
| 500 | R0,50144 | R250,72 |
| 1 000 | R0,46161 | R461,61 |

