
7111-0-00-15-00-00-08-0 | |
|---|---|
DigiKey Part Number | 54-7111-0-00-15-00-00-08-0-ND |
Manufacturer | |
Manufacturer Product Number | 7111-0-00-15-00-00-08-0 |
Description | SWAGE TERMINAL PIN |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | PC Pin Terminal Connector Through Hole Gold 0.030" (0.76mm) Dia |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | PC Pin | |
Terminal Style | Single End | |
Pin Size - Above Flange | 0.030" (0.76mm) Dia | |
Pin Size - Below Flange | 0.040" (1.02mm) Dia | |
Length - Above Flange | 0.400" (10.16mm) | |
Length - Below Flange | 0.082" (2.08mm) | |
Length - Overall | 0.502" (12.75mm) | |
Flange Diameter | 0.070" (1.78mm) | |
Mounting Hole Diameter | 0.043" (1.09mm) | |
Mounting Type | Through Hole | |
Termination | Swage | |
Insulation | Non-Insulated | |
Board Thickness | - | |
Contact Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Material - Insulation | - | |
Insulation Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R61,17000 | R61,17 |
| 10 | R51,97500 | R519,75 |
| 25 | R48,71160 | R1 217,79 |
| 50 | R46,38580 | R2 319,29 |
| 100 | R44,16930 | R4 416,93 |
| 250 | R41,40372 | R10 350,93 |
| 500 | R39,42722 | R19 713,61 |
| 1 000 | R37,54652 | R37 546,52 |
| 3 000 | R34,74849 | R104 245,47 |

