
3405-0-00-21-00-00-03-0 | |
|---|---|
DigiKey Part Number | 3405-000210000030-ND |
Manufacturer | |
Manufacturer Product Number | 3405-0-00-21-00-00-03-0 |
Description | CONN PC PIN .053DIA .169 SHOULDE |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | PC Pin Terminal Connector Through Hole Gold 0.030" (0.76mm) Dia |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | PC Pin | |
Terminal Style | Double End | |
Pin Size - Above Flange | 0.030" (0.76mm) Dia | |
Pin Size - Below Flange | 0.020" (0.51mm) Dia | |
Length - Above Flange | 0.169" (4.29mm) | |
Length - Below Flange | 0.261" (6.63mm) | |
Length - Overall | 0.599" (15.21mm) | |
Flange Diameter | 0.072" (1.83mm) | |
Mounting Hole Diameter | 0.057" (1.45mm) | |
Mounting Type | Through Hole | |
Termination | Press-Fit | |
Insulation | Non-Insulated | |
Board Thickness | - | |
Contact Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Material - Insulation | - | |
Insulation Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | R16,20410 | R16 204,10 |

