
3302-2-14-80-00-00-08-0 | |
|---|---|
DigiKey Part Number | 3302-2-14-80-00-00-08-0-ND |
Manufacturer | |
Manufacturer Product Number | 3302-2-14-80-00-00-08-0 |
Description | CONN PC PIN CIRC |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | PC Pin Terminal Connector Through Hole, Right Angle Tin 0.040" (1.02mm) Dia |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | PC Pin | |
Terminal Style | Single End | |
Pin Size - Above Flange | 0.040" (1.02mm) Dia | |
Pin Size - Below Flange | - | |
Length - Above Flange | - | |
Length - Below Flange | 0.082" (2.08mm) | |
Length - Overall | - | |
Flange Diameter | 0.070" (1.78mm) | |
Mounting Hole Diameter | 0.043" (1.09mm) | |
Mounting Type | Through Hole, Right Angle | |
Termination | Swage | |
Insulation | Non-Insulated | |
Board Thickness | 0.062" (1.57mm) | |
Contact Material | Brass Alloy | |
Contact Finish | Tin | |
Contact Finish Thickness | 200.0µin (5.08µm) | |
Material - Insulation | - | |
Insulation Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | R9,20624 | R9 206,24 |

