
3158-0-00-01-00-00-03-0 | |
|---|---|
DigiKey Part Number | 3158-000010000030-ND |
Manufacturer | |
Manufacturer Product Number | 3158-0-00-01-00-00-03-0 |
Description | CONN PC PIN CIRC .022DIA TINLEAD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | PC Pin Terminal Connector Through Hole Tin-Lead 0.018" (0.46mm) Dia |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | PC Pin | |
Terminal Style | Single End | |
Pin Size - Above Flange | 0.018" (0.46mm) Dia | |
Pin Size - Below Flange | 0.022" (0.56mm) Dia | |
Length - Above Flange | 0.160" (4.06mm) | |
Length - Below Flange | 0.050" (1.27mm) | |
Length - Overall | 0.270" (6.86mm) | |
Flange Diameter | 0.040" (1.02mm) | |
Mounting Hole Diameter | 0.023" (0.58mm) | |
Mounting Type | Through Hole | |
Termination | Press-Fit, Knurled | |
Insulation | Non-Insulated | |
Board Thickness | - | |
Contact Material | Brass Alloy | |
Contact Finish | Tin-Lead | |
Contact Finish Thickness | 200.0µin (5.08µm) | |
Material - Insulation | - | |
Insulation Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | R7,06793 | R7 067,93 |

