
3140-2-00-01-00-00-08-0 | |
|---|---|
DigiKey Part Number | 3140-200010000080-ND |
Manufacturer | |
Manufacturer Product Number | 3140-2-00-01-00-00-08-0 |
Description | CONN PC PIN CIRC .040DIA TINLEAD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | PC Pin Terminal Connector Through Hole Tin-Lead 0.040" (1.02mm) Dia |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | PC Pin | |
Terminal Style | Single End | |
Pin Size - Above Flange | 0.040" (1.02mm) Dia | |
Pin Size - Below Flange | - | |
Length - Above Flange | 0.780" (19.81mm) | |
Length - Below Flange | 0.082" (2.08mm) | |
Length - Overall | 0.882" (22.40mm) | |
Flange Diameter | 0.070" (1.77mm) | |
Mounting Hole Diameter | 0.043" (1.09mm) | |
Mounting Type | Through Hole | |
Termination | Swage | |
Insulation | Non-Insulated | |
Board Thickness | 0.062" (1.57mm) | |
Contact Material | Brass Alloy | |
Contact Finish | Tin-Lead | |
Contact Finish Thickness | 200.0µin (5.08µm) | |
Material - Insulation | - | |
Insulation Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R15,46000 | R15,46 |
| 10 | R13,15800 | R131,58 |
| 25 | R12,32760 | R308,19 |
| 50 | R11,73600 | R586,80 |
| 100 | R11,17630 | R1 117,63 |
| 250 | R10,47496 | R2 618,74 |
| 500 | R9,97452 | R4 987,26 |
| 1 000 | R9,49829 | R9 498,29 |
| 3 000 | R8,78978 | R26 369,34 |

