
3138-4-00-34-00-00-08-0 | |
|---|---|
DigiKey Part Number | 3138-400340000080-ND |
Manufacturer | |
Manufacturer Product Number | 3138-4-00-34-00-00-08-0 |
Description | CONN PC PIN CIRC .050DIA GOLD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | PC Pin Terminal Connector Through Hole Gold 0.050" (1.27mm) Dia |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | PC Pin | |
Terminal Style | Single End | |
Pin Size - Above Flange | 0.050" (1.27mm) Dia | |
Pin Size - Below Flange | - | |
Length - Above Flange | 0.282" (7.16mm) | |
Length - Below Flange | 0.156" (3.96mm) | |
Length - Overall | 0.469" (11.90mm) | |
Flange Diameter | 0.094" (2.39mm) | |
Mounting Hole Diameter | 0.064" (1.63mm) | |
Mounting Type | Through Hole | |
Termination | Swage | |
Insulation | Non-Insulated | |
Board Thickness | 0.125" (3.18mm) | |
Contact Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Material - Insulation | - | |
Insulation Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R49,74000 | R49,74 |
| 10 | R42,31200 | R423,12 |
| 25 | R39,65760 | R991,44 |
| 50 | R37,75860 | R1 887,93 |
| 100 | R35,95550 | R3 595,55 |
| 250 | R33,70344 | R8 425,86 |
| 500 | R32,09496 | R16 047,48 |
| 1 000 | R30,56345 | R30 563,45 |
| 3 000 | R28,28561 | R84 856,83 |


