
3104-2-00-80-00-00-08-0 | |
|---|---|
DigiKey Part Number | 3104-2-00-80-00-00-08-0-ND |
Manufacturer | |
Manufacturer Product Number | 3104-2-00-80-00-00-08-0 |
Description | CONN SKT STRIP |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | PC Pin Terminal Connector Through Hole Tin 0.040" (1.02mm) Dia |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | PC Pin | |
Terminal Style | Single End | |
Pin Size - Above Flange | 0.040" (1.02mm) Dia | |
Pin Size - Below Flange | - | |
Length - Above Flange | 0.500" (12.70mm) | |
Length - Below Flange | 0.082" (2.08mm) | |
Length - Overall | 0.602" (15.29mm) | |
Flange Diameter | 0.070" (1.78mm) | |
Mounting Hole Diameter | 0.043" (1.09mm) | |
Mounting Type | Through Hole | |
Termination | Swage | |
Insulation | Non-Insulated | |
Board Thickness | 0.062" (1.57mm) | |
Contact Material | Brass | |
Contact Finish | Tin | |
Contact Finish Thickness | 200.0µin (5.08µm) | |
Material - Insulation | - | |
Insulation Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R13,61000 | R13,61 |
| 10 | R11,62800 | R116,28 |
| 25 | R10,89560 | R272,39 |
| 50 | R10,37480 | R518,74 |
| 100 | R9,87910 | R987,91 |
| 250 | R9,25900 | R2 314,75 |
| 500 | R8,81672 | R4 408,36 |
| 1 000 | R8,39578 | R8 395,78 |
| 3 000 | R7,76955 | R23 308,65 |

