Image for 114-47-648-41-117000 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

114-47-648-41-117000

DigiKey Part Number
114-47-648-41-117000-ND
Manufacturer
Manufacturer Product Number
114-47-648-41-117000
Description
STANDRD SOLDRTL DBL SKT
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
48 (2 x 24) Pos DIP, 0.6" (15.24mm) Row Spacing Socket Gold Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mill-Max Manufacturing Corp.
Series
Packaging
Tube
Part Status
Active
Type
DIP, 0.6" (15.24mm) Row Spacing
Number of Positions or Pins (Grid)
48 (2 x 24)
Pitch - Mating
0.100" (2.54mm)
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
Flash
Contact Material - Mating
Beryllium Copper
Mounting Type
Surface Mount
Features
Open Frame
Termination
Solder
Pitch - Post
0.100" (2.54mm)
Contact Finish - Post
Tin
Contact Finish Thickness - Post
200.0µin (5.08µm)
Contact Material - Post
Brass Alloy
Housing Material
Polycyclohexylenedimethylene Terephthalate (PCT), Polyester
Operating Temperature
-55°C ~ 125°C
Termination Post Length
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
3 A
Contact Resistance
10mOhm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in ZAR
Tube
QuantityUnit PriceExt Price
56R251,98804R14 111,33
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.