
0275-0-01-21-00-00-03-0 | |
|---|---|
DigiKey Part Number | 0275-001210000030-ND |
Manufacturer | |
Manufacturer Product Number | 0275-0-01-21-00-00-03-0 |
Description | CONN PC PIN CIRC 0.020DIA GOLD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | PC Pin Terminal Connector Through Hole Gold 0.020" (0.51mm) Dia |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | PC Pin | |
Terminal Style | Wire | |
Pin Size - Above Flange | 0.020" (0.51mm) Dia | |
Pin Size - Below Flange | - | |
Length - Above Flange | 0.259" (6.58mm) | |
Length - Below Flange | - | |
Length - Overall | 0.491" (12.47mm) | |
Flange Diameter | 0.072" (1.83mm) | |
Mounting Hole Diameter | 0.057" (1.45mm) | |
Mounting Type | Through Hole | |
Termination | Press-Fit | |
Insulation | Non-Insulated | |
Board Thickness | - | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Material - Insulation | - | |
Insulation Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R30,08000 | R30,08 |
| 10 | R25,50800 | R255,08 |
| 25 | R23,90880 | R597,72 |
| 50 | R22,76260 | R1 138,13 |
| 100 | R21,67550 | R2 167,55 |
| 250 | R20,31740 | R5 079,35 |
| 500 | R19,34746 | R9 673,73 |
| 1 000 | R18,42391 | R18 423,91 |
| 3 000 | R17,05051 | R51 151,53 |

