EEPROM Memory IC 2Kbit SPI 10 MHz 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

25LC020AT-I/SN

DigiKey Part Number
150-25LC020AT-I/SNTR-ND - Tape & Reel (TR)
150-25LC020AT-I/SNCT-ND - Cut Tape (CT)
150-25LC020AT-I/SNDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
25LC020AT-I/SN
Description
IC EEPROM 2KBIT SPI 10MHZ 8SOIC
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 2Kbit SPI 10 MHz 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
25LC020AT-I/SN Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
256 x 8
Memory Interface
SPI
Clock Frequency
10 MHz
Write Cycle Time - Word, Page
5ms
Voltage - Supply
2.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 872
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R9,24000R9,24
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 300R8,46922R27 948,43
Manufacturers Standard Package