
MIKROE-2338 | |
|---|---|
DigiKey Part Number | 1471-2096-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-2338 |
Description | ANGLE 2 CLICK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | MA700 Rotary Encoder Sensor mikroBUS™ Click™ Platform Evaluation Expansion Board |
Datasheet | Datasheet |
EDA/CAD Models | MIKROE-2338 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MikroElektronika | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | mikroBUS™ Click™ | |
Type | Sensor | |
Function | Rotary Encoder | |
Utilized IC / Part | MA700 | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R319,28000 | R319,28 |
















