
MC42004A6WK-FPTLW-V2 | |
|---|---|
DigiKey Part Number | 3086-MC42004A6WK-FPTLW-V2-ND |
Manufacturer | |
Manufacturer Product Number | MC42004A6WK-FPTLW-V2 |
Description | DISPLAY, 4x20 LCD, Black on Whit |
Customer Reference | |
Detailed Description | Character Display Module Transflective 5 x 8 Dots FSTN - Film Super-Twisted Nematic LED - White Parallel 77.00mm x 47.00mm x 14.50mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Midas Displays | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Number of Characters | 80.0 | |
Display Format | 4 x 20 | |
Character Format | 5 x 8 Dots | |
Display Type | FSTN - Film Super-Twisted Nematic | |
Display Mode | Transflective | |
Character Size | 4.03mm H x 2.30mm W | |
Outline L x W x H | 77.00mm x 47.00mm x 14.50mm | |
Viewing Area | 60.00mm L x 22.00mm W | |
Backlight | LED - White | |
Voltage - Supply | 5V | |
Dot Size | 0.42mm W x 0.46mm H | |
Interface | Parallel | |
Controller Type | ST7066U | |
Operating Temperature | -20°C ~ 70°C | |
Text Color | Black | |
Background Color | White |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R273,40000 | R273,40 |
| 10 | R252,39600 | R2 523,96 |
| 30 | R234,24767 | R7 027,43 |
| 50 | R218,62000 | R10 931,00 |
| 100 | R201,48000 | R20 148,00 |
| 200 | R194,42230 | R38 884,46 |
| 300 | R184,67597 | R55 402,79 |
| 500 | R178,79456 | R89 397,28 |
| 1 000 | R165,18332 | R165 183,32 |






