
MTFC16GAPALNA-AAT | |
|---|---|
DigiKey Part Number | MTFC16GAPALNA-AAT-ND |
Manufacturer | |
Manufacturer Product Number | MTFC16GAPALNA-AAT |
Description | IC FLASH 128GBIT EMMC |
Customer Reference | |
Detailed Description | Memory IC 128Gbit eMMC_5.1 |
EDA/CAD Models | MTFC16GAPALNA-AAT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Memory Format | ||
Memory Size | ||
Memory Organization | 16G x 8 | |
Memory Interface | eMMC_5.1 | |
Base Product Number |

