FLASH - NAND Memory IC 128Gbit MMC 100-TBGA (14x18)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MTFC16GAKAENA-4M IT

DigiKey Part Number
MTFC16GAKAENA-4MIT-ND
Manufacturer
Manufacturer Product Number
MTFC16GAKAENA-4M IT
Description
IC FLASH 128GBIT MMC 100TBGA
Customer Reference
Detailed Description
FLASH - NAND Memory IC 128Gbit MMC 100-TBGA (14x18)
Datasheet
 Datasheet
EDA/CAD Models
MTFC16GAKAENA-4M IT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NAND
Memory Size
Memory Organization
16G x 8
Memory Interface
MMC
Write Cycle Time - Word, Page
-
Voltage - Supply
1.7V ~ 1.9V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
100-TBGA (14x18)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types