
MTFC128GAXAQEA-WT | |
|---|---|
DigiKey Part Number | 557-MTFC128GAXAQEA-WT-ND |
Manufacturer | |
Manufacturer Product Number | MTFC128GAXAQEA-WT |
Description | IC FLASH 1TBIT UFS3.1 153WFBGA |
Customer Reference | |
Detailed Description | FLASH - NAND (SLC) Memory IC 1Tbit UFS 3.1 153-WFBGA (11.5x13) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NAND (SLC) | |
Memory Size | ||
Memory Organization | 128G x 8 | |
Memory Interface | UFS 3.1 | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | - | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 153-WFBGA (11.5x13) | |
Base Product Number |

