SDRAM - Mobile LPDDR5X Memory IC 24Gbit LVSTL 4.266 GHz 315-TFBGA (12.4x15)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MT62F768M32D2DS-023 AIT:C

DigiKey Part Number
557-MT62F768M32D2DS-023AIT:C-ND
Manufacturer
Manufacturer Product Number
MT62F768M32D2DS-023 AIT:C
Description
IC DRAM 24GBIT LVSTL 315TFBGA
Customer Reference
Detailed Description
SDRAM - Mobile LPDDR5X Memory IC 24Gbit LVSTL 4.266 GHz 315-TFBGA (12.4x15)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Last Time Buy
Memory Type
Volatile
Memory Format
Technology
SDRAM - Mobile LPDDR5X
Memory Size
Memory Organization
768M x 32
Memory Interface
LVSTL
Clock Frequency
4.266 GHz
Write Cycle Time - Word, Page
-
Voltage - Supply
1.01V ~ 1.12V
Operating Temperature
-40°C ~ 95°C (TC)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
315-TFBGA (12.4x15)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 2026/08/02
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in ZAR
Tray
QuantityUnit PriceExt Price
1 050R1 904,53175R1 999 758,34
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.