MT48LC4M16A2P-7E IT:G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Alliance Memory, Inc.
In Stock: 76
Unit Price: R91,41000
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 0
Unit Price: R60,43895
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 89
Unit Price: R120,15000
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 0
Unit Price: R78,61449
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 28
Unit Price: R89,57000
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 0
Unit Price: R58,91398
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 1 451
Unit Price: R77,97000
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 0
Unit Price: R63,48316
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 286
Unit Price: R56,63000
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 877
Unit Price: R89,57000
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 0
Unit Price: R58,91398
Datasheet

Similar


Winbond Electronics
In Stock: 108
Unit Price: R60,83000
Datasheet

Similar


Winbond Electronics
In Stock: 0
Unit Price: R48,49618
Datasheet

Similar


Winbond Electronics
In Stock: 0
Unit Price: R60,83000
Datasheet
SDRAM Memory IC 64Mbit Parallel 133 MHz 5.4 ns 54-TSOP II
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MT48LC4M16A2P-7E IT:G

DigiKey Part Number
MT48LC4M16A2P-7EIT:G-ND
Manufacturer
Manufacturer Product Number
MT48LC4M16A2P-7E IT:G
Description
IC DRAM 64MBIT PAR 54TSOP II
Customer Reference
Detailed Description
SDRAM Memory IC 64Mbit Parallel 133 MHz 5.4 ns 54-TSOP II
Datasheet
 Datasheet
EDA/CAD Models
MT48LC4M16A2P-7E IT:G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SDRAM
Memory Size
Memory Organization
4M x 16
Memory Interface
Parallel
Clock Frequency
133 MHz
Write Cycle Time - Word, Page
14ns
Access Time
5.4 ns
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
54-TSOP II
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types