
MT48H32M16LFB4-6 IT:C TR | |
|---|---|
DigiKey Part Number | 557-1931-2-ND - Tape & Reel (TR) 557-1931-1-ND - Cut Tape (CT) 557-1931-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MT48H32M16LFB4-6 IT:C TR |
Description | IC DRAM 512MBIT PAR 54VFBGA |
Customer Reference | |
Detailed Description | SDRAM - Mobile LPSDR Memory IC 512Mbit Parallel 166 MHz 5 ns 54-VFBGA (8x8) |
Datasheet | Datasheet |
EDA/CAD Models | MT48H32M16LFB4-6 IT:C TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM - Mobile LPSDR | |
Memory Size | ||
Memory Organization | 32M x 16 | |
Memory Interface | Parallel | |
Clock Frequency | 166 MHz | |
Write Cycle Time - Word, Page | 15ns | |
Access Time | 5 ns | |
Voltage - Supply | 1.7V ~ 1.95V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 54-VFBGA (8x8) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R133,42000 | R133,42 |
| 10 | R124,19800 | R1 241,98 |
| 25 | R120,43760 | R3 010,94 |
| 50 | R117,59440 | R5 879,72 |
| 100 | R114,75960 | R11 475,96 |
| 250 | R111,04552 | R27 761,38 |
| 500 | R108,27220 | R54 136,10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | R105,54004 | R105 540,04 |






