MT41K512M8RH-125:E TR is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Micron Technology Inc.
In Stock: 0
Unit Price: R361,29000
Datasheet
SDRAM - DDR3L Memory IC 4Gbit Parallel 800 MHz 13.75 ns 78-FBGA (9x10.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MT41K512M8RH-125:E TR

DigiKey Part Number
MT41K512M8RH-125:ETR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MT41K512M8RH-125:E TR
Description
IC DRAM 4GBIT PARALLEL 78FBGA
Customer Reference
Detailed Description
SDRAM - DDR3L Memory IC 4Gbit Parallel 800 MHz 13.75 ns 78-FBGA (9x10.5)
Datasheet
 Datasheet
EDA/CAD Models
MT41K512M8RH-125:E TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SDRAM - DDR3L
Memory Size
Memory Organization
512M x 8
Memory Interface
Parallel
Clock Frequency
800 MHz
Write Cycle Time - Word, Page
-
Access Time
13.75 ns
Voltage - Supply
1.283V ~ 1.45V
Operating Temperature
0°C ~ 95°C (TC)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
78-FBGA (9x10.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types