
MT29GZ6A6BPIET-046AAT.112 TR | |
|---|---|
DigiKey Part Number | 557-MT29GZ6A6BPIET-046AAT.112TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MT29GZ6A6BPIET-046AAT.112 TR |
Description | IC FLASH RAM 8GBIT ONFI 149WFBGA |
Customer Reference | |
Detailed Description | FLASH - NAND (SLC), DRAM - LPDDR4 Memory IC 8Gbit (NAND), 8Gbit (LPDDR4) ONFI 2.133 GHz 25 ns 149-VFBGA (8x9.5) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile, Volatile | |
Memory Format | ||
Technology | FLASH - NAND (SLC), DRAM - LPDDR4 | |
Memory Size | ||
Memory Organization | 1G x 8 (NAND), 512M x 16 (LPDDR4) | |
Memory Interface | ONFI | |
Clock Frequency | 2.133 GHz | |
Write Cycle Time - Word, Page | 30ns | |
Access Time | 25 ns | |
Voltage - Supply | 1.06V ~ 1.17V, 1.7V ~ 1.95V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 149-VFBGA (8x9.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | R958,44160 | R1 916 883,20 |

