Image for MT29F512G08EBLEEB47R3WC1-QV is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MT29F512G08EBLEEB47R3WC1-QV

DigiKey Part Number
557-MT29F512G08EBLEEB47R3WC1-QV-ND
Manufacturer
Manufacturer Product Number
MT29F512G08EBLEEB47R3WC1-QV
Description
IC FLASH 512GBIT DIE
Customer Reference
Detailed Description
Memory IC 512Gbit Die
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
Memory Format
Memory Size
Memory Organization
64G x 8
Package / Case
Supplier Device Package
Die
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in ZAR
Tray
QuantityUnit PriceExt Price
1R1 064,70000R1 064,70
10R880,12600R8 801,26
25R834,04320R20 851,08
100R783,40080R78 340,08
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.