
MT29F2G01ABAGD12-IT:G TR | |
|---|---|
DigiKey Part Number | MT29F2G01ABAGD12-IT:GTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MT29F2G01ABAGD12-IT:G TR |
Description | IC FLASH 2GBIT SPI 83MHZ 24TPBGA |
Customer Reference | |
Detailed Description | FLASH - NAND Memory IC 2Gbit SPI 83 MHz 24-T-PBGA (6x8) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NAND | |
Memory Size | ||
Memory Organization | 2G x 1 | |
Memory Interface | SPI | |
Clock Frequency | 83 MHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 24-T-PBGA (6x8) | |
Base Product Number |

