
MT29F1G01ABBFDSF-IT:F | |
|---|---|
DigiKey Part Number | MT29F1G01ABBFDSF-IT:F-ND |
Manufacturer | |
Manufacturer Product Number | MT29F1G01ABBFDSF-IT:F |
Description | IC FLASH 1GBIT SPI 16SO |
Customer Reference | |
Detailed Description | FLASH - NAND Memory IC 1Gbit SPI 16-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NAND | |
Memory Size | ||
Memory Organization | 1G x 1 | |
Memory Interface | SPI | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 1.7V ~ 1.95V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-SO | |
Base Product Number |

