
SST26VF080AT-80E/SN | |
|---|---|
DigiKey Part Number | 150-SST26VF080AT-80E/SNTR-ND - Tape & Reel (TR) 150-SST26VF080AT-80E/SNCT-ND - Cut Tape (CT) 150-SST26VF080AT-80E/SNDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SST26VF080AT-80E/SN |
Description | IC FLASH 8MBIT SPI/QUAD 8SOIC |
Manufacturer Standard Lead Time | 46 Weeks |
Customer Reference | |
Detailed Description | FLASH Memory IC 8Mbit SPI - Quad I/O 80 MHz 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH | |
Memory Size | ||
Memory Organization | 1M x 8 | |
Memory Interface | SPI - Quad I/O | |
Clock Frequency | 80 MHz | |
Write Cycle Time - Word, Page | 1.5ms | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 3300 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R27,73000 | R27,73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 300 | R25,40765 | R83 845,24 |



