
USB3340-EZK-TR | |
|---|---|
DigiKey Part Number | 638-1115-2-ND - Tape & Reel (TR) 638-1115-1-ND - Cut Tape (CT) 638-1115-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | USB3340-EZK-TR |
Description | IC TRANSCEIVER 1/1 32QFN |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver USB 2.0 32-QFN |
Datasheet | Datasheet |
EDA/CAD Models | USB3340-EZK-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | USB 2.0 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | - | |
Receiver Hysteresis | 150 mV | |
Data Rate | - | |
Voltage - Supply | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-QFN | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R36,46000 | R36,46 |
| 25 | R30,24720 | R756,18 |
| 100 | R27,72660 | R2 772,66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | R27,72677 | R138 633,85 |











