RFID Reader IC 100kHz ~ 150kHz 8V ~ 16V 16-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

U2270B-MFPY

DigiKey Part Number
U2270B-MFPY-ND
Manufacturer
Manufacturer Product Number
U2270B-MFPY
Description
IC RFID READER 100-150KHZ 16SO
Customer Reference
Detailed Description
RFID Reader IC 100kHz ~ 150kHz 8V ~ 16V 16-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
U2270B-MFPY Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
Packaging
Tube
Part Status
Obsolete
Type
RFID Reader
Frequency
100kHz ~ 150kHz
Standards
-
Interface
-
Voltage - Supply
8V ~ 16V
Operating Temperature
-40°C ~ 105°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SO
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types