
TC1271AMVRCTR | |
|---|---|
DigiKey Part Number | 150-TC1271AMVRCTR-ND - Tape & Reel (TR) 150-TC1271AMVRCTRCT-ND - Cut Tape (CT) 150-TC1271AMVRCTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC1271AMVRCTR |
Description | IC SUPERVISOR 1 CHANNEL SOT143 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-143 |
Datasheet | Datasheet |
EDA/CAD Models | TC1271AMVRCTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 4.38V | |
Output | Push-Pull, Totem Pole | |
Reset | Active High | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-253-4, TO-253AA | |
Supplier Device Package | SOT-143 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R14,96000 | R14,96 |
| 25 | R12,60320 | R315,08 |
| 100 | R11,42670 | R1 142,67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | R11,42672 | R34 280,16 |

