Frequency Synthesizer IC 950MHz 1 28-SOIC (0.295", 7.50mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SY89430VZH

DigiKey Part Number
576-2561-ND
Manufacturer
Manufacturer Product Number
SY89430VZH
Description
IC FREQ SYNTH 28SOIC
Customer Reference
Detailed Description
Frequency Synthesizer IC 950MHz 1 28-SOIC (0.295", 7.50mm Width)
Datasheet
 Datasheet
EDA/CAD Models
SY89430VZH Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
Frequency Synthesizer
PLL
Yes
Input
Crystal
Output
PECL
Number of Circuits
1
Ratio - Input:Output
1:1
Differential - Input:Output
No/Yes
Frequency - Max
950MHz
Divider/Multiplier
Yes/No
Voltage - Supply
3.135V ~ 5.25V
Operating Temperature
0°C ~ 75°C
Mounting Type
Surface Mount
Package / Case
28-SOIC (0.295", 7.50mm Width)
Supplier Device Package
28-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.

Alternate Purchasing Options

2In Stock
Purchasing Option